BC846BW/DG/B4,115

DigiKey Part Number
2156-BC846BW/DG/B4,115-NEX-ND
Manufacturer
Manufacturer Product Number
BC846BW/DG/B4,115
Description
BC846BW - TRANS NPN - DG/B4 DENO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
All prices are in USD
Bulk
QuantityUnit PriceExt Price
13,172$0.02000$263.44