BC807-25QB-QZ | |
---|---|
DigiKey Part Number | 1727-BC807-25QB-QZTR-ND - Tape & Reel (TR) 1727-BC807-25QB-QZCT-ND - Cut Tape (CT) 1727-BC807-25QB-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25QB-QZ |
Description | TRANS PNP 45V 0.5A DFN1110D-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 350 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1110D-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.14100 | $1.41 |
100 | $0.06830 | $6.83 |
500 | $0.06090 | $30.45 |
1,000 | $0.05355 | $53.55 |
2,000 | $0.05024 | $100.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04324 | $216.20 |
10,000 | $0.03892 | $389.20 |
15,000 | $0.03671 | $550.65 |
25,000 | $0.03255 | $813.75 |
35,000 | $0.03202 | $1,120.70 |
50,000 | $0.03132 | $1,566.00 |
125,000 | $0.02730 | $3,412.50 |
250,000 | $0.02624 | $6,560.00 |