BAV99S/DG/B4X | |
---|---|
DigiKey Part Number | BAV99S/DG/B4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV99S/DG/B4X |
Description | DIODE ARRAY GP 100V 200MA |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 100 V 200mA (DC) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Base Product Number |