SOT363

BAV99S/DG/B3,115

Digi-Key Part Number
BAV99S/DG/B3,115-ND - Tape & Reel (TR)
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
BAV99S/DG/B3,115
Supplier
Description
DIODE ARRAY GP 100V 200MA SOT363
Detailed Description
Diode Array 2 Pair Series Connection Standard 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
2 Pair Series Connection
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Additional Resources
AttributeDescription
Other Names934066742115
Standard Package3,000