BAS40H-QX | |
---|---|
DigiKey Part Number | 1727-BAS40H-QXTR-ND - Tape & Reel (TR) 1727-BAS40H-QXCT-ND - Cut Tape (CT) 1727-BAS40H-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40H-QX |
Description | BAS40H-Q/SOD123F/SOD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.11500 | $1.15 |
100 | $0.07710 | $7.71 |
500 | $0.05878 | $29.39 |
1,000 | $0.05259 | $52.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03659 | $109.77 |
6,000 | $0.03308 | $198.48 |
9,000 | $0.03127 | $281.43 |
15,000 | $0.02922 | $438.30 |
21,000 | $0.02799 | $587.79 |
30,000 | $0.02679 | $803.70 |
75,000 | $0.02414 | $1,810.50 |
150,000 | $0.02249 | $3,373.50 |
300,000 | $0.02213 | $6,639.00 |