
BAS16 | ||
---|---|---|
Digi-Key Part Number | 2156-BAS16-1727-ND | |
Manufacturer | ||
Manufacturer Product Number | BAS16 | |
Description | BAS16 - GENERAL PURPOSE HIGH SPE | |
Detailed Description | Diode | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BAS16 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Attribute | Description |
---|---|
Other Names | 2156-BAS16-1727 |
Standard Package | 1 |