48-SSOP, SOT370-1

74LVCH16245ADL,112

Digi-Key Part Number
74LVCH16245ADL,112-ND
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74LVCH16245ADL,112
Supplier
Description
IC TXRX NON-INVERT 3.6V 48SSOP
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tube
Part Status
Last Time Buy
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1,581$0.80932$1,279.53
Additional Resources
AttributeDescription
Other Names
935238460112
74LVCH16245ADL-ND
74LVCH16245ADL
Standard Package31
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74LVCH16245ADGG,11Nexperia USA Inc.571727-4127-1-ND$0.96000Similar