24-SSOP
24-SSOP
24-SSOP

74LVC4245ADB,112

Digi-Key Part Number
1727-3502-ND
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74LVC4245ADB,112
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 24SSOP
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel - 24-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tube
Part Status
Last Time Buy
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.5 V ~ 5.5 V
Voltage - VCCB
1.5 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1$1.59000$1.59
10$1.42200$14.22
25$1.35000$33.75
100$1.10880$110.88
250$1.03648$259.12
500$0.91596$457.98
1,000$0.75042$750.42
Additional Resources
AttributeDescription
Other Names
2156-74LVC4245ADB,112-NEX
935260750112
1727-3502
568-3022-5-ND
74LVC4245ADB112
568-3022-5
2156-74LVC4245ADB,112
Standard Package59
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74LVC4245APW,118Nexperia USA Inc.29,9951727-4308-1-ND$0.71000Similar