SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G80GW,165

Digi-Key Part Number
74LVC1G80GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G80GW,165
Description
IC FF D-TYPE SNGL 1BIT 5TSSOP
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
400 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
200 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
74LVC1G80GW-R
935268676165
74LVC1G80GW-R-ND
Standard Package10,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74LVC1G80GW-Q100,1Nexperia USA Inc.074LVC1G80GW-Q100,1-ND$0.08883Direct
74LVC1G80GW,125Nexperia USA Inc.01727-6081-1-ND$0.42000Direct
SN74LVC1G80DCKRTexas Instruments76,245296-9852-1-ND$0.41000Similar
SN74LVC1G80DBVTTexas Instruments385296-32308-1-ND$0.94000Similar
SN74LVC1G80DCKTTexas Instruments2,645296-41824-1-ND$0.94000Similar