
74HCT541DB,118 | ||
---|---|---|
Digi-Key Part Number | 74HCT541DB,118-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 74HCT541DB,118 | |
Description | IC BUF NON-INVERT 5.5V 20SSOP | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nexperia USA Inc. | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74HC(T)541 |
PCN Obsolescence/ EOL | |
PCN Design/Specification | Logo Marking Update 30/Nov/2016 |
PCN Packaging | |
HTML Datasheet | 74HC(T)541 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 74HCT541DB-T 74HCT541DB-T-ND 935187540118 |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
74HCT541PW,118 | Nexperia USA Inc. | 126,686 | 1727-4099-1-ND | $0.65000 | Similar |
SN74HCT541PW | Texas Instruments | 12,951 | 296-26498-5-ND | $1.33000 | Similar |
MM74HCT541MTCX | onsemi | 4,439 | MM74HCT541MTCXCT-ND | $0.67000 | Similar |
MM74HCT541MTC | onsemi | 975 | MM74HCT541MTCFS-ND | $0.80000 | Similar |
SN74HCT541PWR | Texas Instruments | 14,874 | 296-26499-1-ND | $0.63000 | Similar |