74HCT377D,653 | |
---|---|
DigiKey Part Number | 1727-74HCT377D,653TR-ND - Tape & Reel (TR) 1727-74HCT377D,653CT-ND - Cut Tape (CT) 1727-74HCT377D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT377D,653 |
Description | IC FF D-TYPE SNGL 8BIT 20SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 53 MHz | |
Max Propagation Delay @ V, Max CL | 32ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 5.2mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.45000 | $4.50 |
25 | $0.40320 | $10.08 |
100 | $0.35200 | $35.20 |
250 | $0.32756 | $81.89 |
500 | $0.31288 | $156.44 |
1,000 | $0.30077 | $300.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.24449 | $488.98 |
4,000 | $0.23738 | $949.52 |
6,000 | $0.23382 | $1,402.92 |
10,000 | $0.22988 | $2,298.80 |
14,000 | $0.22757 | $3,185.98 |
20,000 | $0.22536 | $4,507.20 |