74HCT374DB,118 | |
---|---|
DigiKey Part Number | 1727-6635-2-ND - Tape & Reel (TR) 1727-6635-1-ND - Cut Tape (CT) 1727-6635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT374DB,118 |
Description | IC FF D-TYPE SNGL 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 44 MHz | |
Max Propagation Delay @ V, Max CL | 32ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.30700 | $3.07 |