
74HCT245DB,118 | ||
---|---|---|
Digi-Key Part Number | 1727-1557-2-ND - Tape & Reel (TR) 1727-1557-1-ND - Cut Tape (CT) 1727-1557-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HCT245DB,118 | |
Description | IC TXRX NON-INVERT 5.5V 20SSOP | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nexperia USA Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74HC245BQ,115 Datasheet |
PCN Obsolescence/ EOL | |
PCN Design/Specification | |
PCN Assembly/Origin | Wafer Fab Site Add 21/Dec/2016 |
PCN Packaging | |
HTML Datasheet | 74HC245BQ,115 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.54400 | $5.44 |
25 | $0.51080 | $12.77 |
Attribute | Description |
---|---|
Other Names | 568-11080-2 568-11080-1 1727-1557-2 1727-1557-1 568-11080-6 74HCT245DB-T 935166900118 74HCT245DB,118-ND 1727-1557-6 568-11080-2-ND 568-11080-1-ND 74HCT245DB-T-ND 568-11080-6-ND |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
74HCT245PW,118 | Nexperia USA Inc. | 38,353 | 1727-6353-1-ND | $0.66000 | Similar |
SN74HCT245DBR | Texas Instruments | 1,509 | 296-8403-1-ND | $0.63000 | Similar |
SN74HCT245PWR | Texas Instruments | 66,040 | 296-8404-1-ND | $0.53000 | Similar |
SN74HCT245PWRG4 | Texas Instruments | 5,849 | 296-46199-1-ND | $0.78000 | Similar |
M74HCT245TTR | STMicroelectronics | 6,038 | 497-8195-1-ND | $0.34000 | Similar |