USD

SO16/SOT109-1

74HCT193D-Q100J

Digi-Key Part Number
1727-7973-2-ND - Tape & Reel (TR)
1727-7973-1-ND - Cut Tape (CT)
1727-7973-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74HCT193D-Q100J
Supplier
Description
IC COUNTER U/D 4BIT BIN 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Counter IC Binary Counter Element Bit Positive Edge 16-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Reset
Asynchronous
Timing
Synchronous
Trigger Type
Positive Edge
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Number of Elements
1
Number of Bits per Element
4
Count Rate
43 MHz
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1727-7973-2
74HCT193D-Q100J-ND
935300451118
Standard Package2,500