USD

SOT403
74HC85PW,118
Digi-Key Part Number
1727-2049-2-ND - Tape & Reel (TR)
1727-2049-1-ND - Cut Tape (CT)
1727-2049-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74HC85PW,118
Supplier
Description
IC COMPARATOR MAGNITUDE 16TSSOP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Magnitude Comparator Bit Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Magnitude Comparator
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
2V ~ 6V
Current - Output High, Low
5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL
33ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Number of Bits
4
Current - Quiescent (Iq)
8 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,795 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.51000$0.51
10$0.43900$4.39
25$0.41000$10.25
100$0.32790$32.79
250$0.30452$76.13
500$0.25766$128.83
1,000$0.19910$199.10
Additional Resources
AttributeDescription
Other Names
1727-2049-2
568-11813-2-ND
568-12180-2-ND
74HC85PW,118-ND
74HC85PW-T
74HC85PW-T-ND
935189180118
Standard Package2,500