USD

20-SOIC 0.295
74HC688D,653
Digi-Key Part Number
1727-5963-2-ND - Tape & Reel (TR)
1727-5963-1-ND - Cut Tape (CT)
1727-5963-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74HC688D,653
Supplier
Description
IC COMPARATOR MAGNITUDE 20SOIC
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Identity Comparator
Output
Active Low
Output Function
A=B
Voltage - Supply
2V ~ 6V
Current - Output High, Low
5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL
29ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Mounting Type
Surface Mount
Number of Bits
8
Current - Quiescent (Iq)
8 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,515 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
1727-5963-2
568-7647-2
568-7647-2-ND
74HC688D,653-ND
74HC688D-T
74HC688D-T-ND
74HC688D653
933713900653
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD74HC688MTexas Instruments617296-33118-5-ND$1.83000Upgrade