USD

DHVQFN16/SOT763
74HC595BQ,115
Digi-Key Part Number
1727-3327-2-ND - Tape & Reel (TR)
1727-3327-1-ND - Cut Tape (CT)
1727-3327-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74HC595BQ,115
Supplier
Description
IC 8BIT SHIFT REGISTER 16-DHVQFN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Number of Elements
1
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

80,737 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
1727-3327-2
568-2719-2
568-2719-2-ND
74HC595BQ115
935273679115
Standard Package3,000