
74HC590BQ,115 | ||
---|---|---|
Digi-Key Part Number | 1727-6923-2-ND - Tape & Reel (TR) 1727-6923-1-ND - Cut Tape (CT) 1727-6923-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC590BQ,115 | |
Description | IC BINARY COUNTER 8-BIT 16DHVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-DHVQFN (2.5x3.5) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nexperia USA Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 61 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74HC590PW,112 Datasheet |
PCN Assembly/Origin | Mult Dev Assembly Site Add 31/Dec/2018 |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
10 | $0.77600 | $7.76 |
25 | $0.73640 | $18.41 |
100 | $0.60490 | $60.49 |
250 | $0.56544 | $141.36 |
500 | $0.49970 | $249.85 |
1,000 | $0.39451 | $394.51 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34328 | $1,029.84 |
6,000 | $0.31961 | $1,917.66 |
15,000 | $0.30777 | $4,616.55 |
30,000 | $0.29593 | $8,877.90 |
Attribute | Description |
---|---|
Other Names | 568-9244-1-ND 568-9244-6 568-9244-1 74HC590BQ-G-ND 1727-6923-6 1727-6923-1 1727-6923-2 568-9244-2 74HC590BQ-G 74HC590BQ115 5202-74HC590BQ,115TR 935278834115 568-9244-2-ND 74HC590BQ,115-ND 568-9244-6-ND |
Standard Package | 3,000 |