USD

TSSOP20, SOT360
74HC573PW,118
Digi-Key Part Number
1727-3069-2-ND - Tape & Reel (TR)
1727-3069-1-ND - Cut Tape (CT)
1727-3069-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74HC573PW,118
Supplier
Description
IC LATCH OCTAL D 3STATE 20TSSOP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
D-Type Transparent Latch Channel 8:8 IC Tri-State 20-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Delay Time - Propagation
14ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

23,148 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
1727-3069-2
568-2264-2
568-2264-2-ND
74HC573PW-T
935187000118
Standard Package2,500