USD

Obsolete item.
16-SSOP_SOT338-1

74HC165DB,112

Digi-Key Part Number
1727-3244-ND
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74HC165DB,112
Supplier
Description
IC 8BIT SHIFT REGISTER 16-SSOP
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Complementary
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209"", 5.30mm Width)
Supplier Device Package
16-SSOP
Number of Elements
1
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1727-3244
568-2622-5
568-2622-5-ND
935186890112
Standard Package78
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74HC165DBRTexas Instruments4,418296-23151-1-ND$0.49000Direct