USD

DHVQFN16/SOT763

74HC165BQ,115

Digi-Key Part Number
1727-6032-2-ND - Tape & Reel (TR)
1727-6032-1-ND - Cut Tape (CT)
1727-6032-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74HC165BQ,115
Supplier
Description
IC 8BIT SHIFT REGISTER 16-DHVQFN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Number of Elements
1
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1727-6032-2
568-7724-2
568-7724-2-ND
74HC165BQ,115-ND
74HC165BQ-G
74HC165BQ-G-ND
74HC165BQ115
935286073115
1727-6032-1
568-7724-1
568-7724-1-ND
1727-6032-6
568-7724-6
568-7724-6-ND
Standard Package3,000