74AUP1G14GX,125 | |
---|---|
DigiKey Part Number | 1727-74AUP1G14GX,125TR-ND - Tape & Reel (TR) 1727-74AUP1G14GX,125CT-ND - Cut Tape (CT) 1727-74AUP1G14GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G14GX,125 |
Description | IC INVERT SCHMITT 1CH 1IN 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.21000 | $0.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.14600 | $1.46 |
25 | $0.12920 | $3.23 |
100 | $0.11030 | $11.03 |
250 | $0.10128 | $25.32 |
500 | $0.09582 | $47.91 |
1,000 | $0.09133 | $91.33 |
2,500 | $0.08660 | $216.50 |
5,000 | $0.08374 | $418.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06825 | $682.50 |
20,000 | $0.06658 | $1,331.60 |
30,000 | $0.06574 | $1,972.20 |
50,000 | $0.06481 | $3,240.50 |
70,000 | $0.06427 | $4,498.90 |
100,000 | $0.06375 | $6,375.00 |