74ALVC16834ADGG,11 | |
---|---|
DigiKey Part Number | 74ALVC16834ADGG,11-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC16834ADGG,11 |
Description | IC BUF NON-INVERT 3.6V 56TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
cms-packaging | Tube | |
cms-part-status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |