74AHC1G79GW-Q100H is available for purchase but is not normally stocked.
Parametric Equivalent
.jpg)
74AHC1G79GW-Q100H | ||
---|---|---|
Digi-Key Part Number | 1727-74AHC1G79GW-Q100HTR-ND - Tape & Reel (TR) 1727-74AHC1G79GW-Q100HCT-ND - Cut Tape (CT) 1727-74AHC1G79GW-Q100HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHC1G79GW-Q100H | |
Description | IC FF D-TYPE SNGL 1BIT 5TSSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nexperia USA Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 90 MHz | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 1 µA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74AHC(T)1G79-Q100 |
PCN Design/Specification | Mult Dev Drawing Chg 14/Feb/2022 |
PCN Assembly/Origin | 74AHC/Tx/74AUP1x/74AVC1x/74HC/Tx/74LV/Cx 08/Jul/2022 |
PCN Packaging | |
HTML Datasheet | 74AHC(T)1G79-Q100 |
EDA Models | 74AHC1G79GW-Q100H by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06614 | $198.42 |
6,000 | $0.05953 | $357.18 |
15,000 | $0.05292 | $793.80 |
30,000 | $0.04961 | $1,488.30 |
75,000 | $0.04680 | $3,510.00 |
Attribute | Description |
---|---|
Other Names | 1727-74AHC1G79GW-Q100HTR 1727-74AHC1G79GW-Q100HDKR 1727-74AHC1G79GW-Q100HCT 74AHC1G79GW-Q100H-ND 935300081125 |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
74AHC1G79GW,125 | Nexperia USA Inc. | 101,262 | 1727-6019-1-ND | $0.38000 | Parametric Equivalent |