SOD 128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3050EP,115

Digi-Key Part Number
1727-5317-2-ND - Tape & Reel (TR)
1727-5317-1-ND - Cut Tape (CT)
1727-5317-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
PMEG3050EP,115
Supplier
Description
DIODE SCHOTTKY 30V 5A SOD128
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Diode Schottky 30 V 5A Surface Mount SOD-128/CFP5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
8 mA @ 30 V
Capacitance @ Vr, F
800pF @ 1V, 1MHz
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
150°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.19471$584.13
6,000$0.18843$1,130.58
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.55000$0.55
10$0.47100$4.71
100$0.35170$35.17
500$0.27636$138.18
1,000$0.21355$213.55
Digi-Reel®
QtyUnit PriceExt Price
1$0.55000$0.55
10$0.47100$4.71
100$0.35170$35.17
500$0.27636$138.18
1,000$0.21355$213.55
Additional Resources
AttributeDescription
Other Names
1727-5317-1
1727-5317-2
PMEG3050EP115
568-6753-1-ND
568-6753-2-ND
1727-5317-6
PMEG3050EP,115-ND
568-6753-2
568-6753-1
568-6753-6-ND
934061475115
568-6753-6
Standard Package3,000