USD

SOT363
BSS138BKS,115
Digi-Key Part Number
1727-6478-2-ND - Tape & Reel (TR)
1727-6478-1-ND - Cut Tape (CT)
1727-6478-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
BSS138BKS,115
Supplier
Description
MOSFET 2N-CH 60V 0.32A 6TSSOP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Mosfet Array 2 N-Channel (Dual) 60V 320mA 445mW Surface Mount 6-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
320mA
Rds On (Max) @ Id, Vgs
1.6Ohm @ 320mA, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
56pF @ 10V
Power - Max
445mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

74,471 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.32000$0.32
10$0.24000$2.40
25$0.21000$5.25
100$0.11400$11.40
500$0.09300$46.50
1,000$0.06900$69.00
Additional Resources
AttributeDescription
Other Names
1727-6478-2
568-8392-2
568-8392-2-ND
934065728115
BSS138BKS115
Standard Package3,000