SOT-323
SOT-323
SOT-323
SOT-323 Circuit

BAV99W,115

Digi-Key Part Number
1727-2915-2-ND - Tape & Reel (TR)
1727-2915-1-ND - Cut Tape (CT)
1727-2915-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
BAV99W,115
Supplier
Description
DIODE ARRAY GP 100V 150MA SOT323
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Diode Array 1 Pair Series Connection Standard 150mA (DC) Surface Mount SC-70, SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.17000$0.17
10$0.15900$1.59
100$0.08650$8.65
500$0.05324$26.62
1,000$0.03630$36.30
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.03085$92.55
6,000$0.02783$166.98
15,000$0.02420$363.00
30,000$0.02178$653.40
75,000$0.01936$1,452.00

Additional Resources
AttributeDescription
Other Names
1727-2915-1
568-1625-6-ND
1727-2915-2
BAV99W T/R
2156-BAV99W,115
1727-2915-6
568-1625-6
BAV99W115
568-1625-1
568-1625-2
2156-BAV99W,115-NEX
934026010115
568-1625-1-ND
568-1625-2-ND
Standard Package3,000