SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
SOT-323
SOT-323 Circuit

BAT54W,135

Digi-Key Part Number
1727-1869-2-ND - Tape & Reel (TR)
1727-1869-1-ND - Cut Tape (CT)
1727-1869-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
BAT54W,135
Supplier
Description
DIODE SCHOTTKY 30V 200MA SC70
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Diode Schottky 30 V 200mA (DC) Surface Mount SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.19000$0.19
10$0.17200$1.72
100$0.09360$9.36
500$0.05760$28.80
1,000$0.03927$39.27
2,000$0.03338$66.76
5,000$0.03011$150.55
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02618$261.80
30,000$0.02356$706.80
50,000$0.02094$1,047.00
100,000$0.01964$1,964.00
Additional Resources
AttributeDescription
Other Names
1727-1869-1
1727-1869-2
568-11592-1
568-11592-2
1727-1869-6
568-11592-6
568-11592-2-ND
BAT54W,135-ND
568-11592-1-ND
568-11592-6-ND
934028880135
Standard Package10,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NSVBAT54WT1Gonsemi60,000NSVBAT54WT1GOSCT-ND$0.32000Direct
BAT54WQ-7-FDiodes Incorporated2,060BAT54WQ-7-FDICT-ND$0.25000Similar
BAT54WT1Gonsemi1,959BAT54WT1GOSCT-ND$0.22000Direct