SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
SOT-323
SOT-323 Circuit

BAT54W,115

Digi-Key Part Number
1727-3570-2-ND - Tape & Reel (TR)
1727-3570-1-ND - Cut Tape (CT)
1727-3570-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
BAT54W,115
Supplier
Description
DIODE SCHOTTKY 30V 200MA SOT323
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Diode Schottky 30 V 200mA (DC) Surface Mount SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.22000$0.22
10$0.20300$2.03
100$0.11070$11.07
500$0.06810$34.05
1,000$0.04643$46.43
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.03947$118.41
6,000$0.03560$213.60
15,000$0.03095$464.25
30,000$0.02786$835.80
75,000$0.02476$1,857.00
Additional Resources
AttributeDescription
Other Names
BAT54W T/R
568-3416-6-ND
934028880115
1727-3570-1
1727-3570-2
568-3416-2-ND
568-3416-1-ND
1727-3570-6
2156-BAT54W,115-NEX
568-3416-2
NEXNEXBAT54W,115
568-3416-1
568-3416-6
Standard Package3,000