24-SOIC

74LVC4245AD,118

Digi-Key Part Number
1727-6369-2-ND - Tape & Reel (TR)
1727-6369-1-ND - Cut Tape (CT)
1727-6369-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74LVC4245AD,118
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 24SO
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel - 24-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.5 V ~ 5.5 V
Voltage - VCCB
1.5 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.77000$0.77
10$0.67300$6.73
25$0.63240$15.81
100$0.51620$51.62
250$0.47952$119.88
500$0.40810$204.05
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.32648$326.48
2,000$0.31763$635.26

Additional Resources
AttributeDescription
Other Names
935260749118
568-8191-6
2156-74LVC4245AD,118-NEX
74LVC4245AD-T-ND
568-8191-1
1727-6369-1
568-8191-1-ND
1727-6369-2
74LVC4245AD,118-ND
74LVC4245AD-T
568-8191-2
1727-6369-6
568-8191-2-ND
568-8191-6-ND
Standard Package1,000
Substitutes (38)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CLVCC3245AIDBREPTexas Instruments2,000296-22112-1-ND$2.13000Similar
SN74LVCC4245ADWRTexas Instruments3,753296-26634-1-ND$1.47000Similar
CLVCC3245AIPWREPTexas Instruments2,960296-22113-1-ND$2.13000Similar
SN74LVCC4245APWTTexas Instruments281296-49924-1-ND$1.69000Similar
SN74LVC8T245DWRTexas Instruments5,836296-23280-1-ND$1.26000Similar