24-DHVQFN SOT815-1

74LVC4245ABQ,118

Digi-Key Part Number
1727-2075-2-ND - Tape & Reel (TR)
1727-2075-1-ND - Cut Tape (CT)
1727-2075-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74LVC4245ABQ,118
Supplier
Description
IC TRNSLTR BIDIR 24DHVQFN
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel - 24-DHVQFN (5.5x3.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.5 V ~ 5.5 V
Voltage - VCCB
1.5 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-DHVQFN (5.5x3.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.77000$0.77
10$0.67300$6.73
25$0.63240$15.81
100$0.51620$51.62
250$0.47952$119.88
500$0.40810$204.05
1,000$0.32648$326.48
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.31763$952.89
Additional Resources
AttributeDescription
Other Names
74LVC4245ABQ-T-ND
935285619118
568-11886-2-ND
568-12208-6-ND
568-12040-6-ND
74LVC4245ABQ-T
568-12040-1-ND
568-12208-2-ND
568-12208-1-ND
74LVC4245ABQ,118-ND
1727-2075-6
1727-2075-1
1727-2075-2
568-12040-6
568-12040-1
Standard Package3,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74LVC4245APW,118Nexperia USA Inc.67,5001727-4308-1-ND$0.71000Similar
74LVCH8T245BQ,118Nexperia USA Inc.12,9861727-4418-1-ND$0.99000Direct
74AVC8T245BQ,118Nexperia USA Inc.2151727-4396-1-ND$1.12000Direct
74LVC4245APW-Q100JNexperia USA Inc.201727-8433-1-ND$0.88000Similar
74LVC4245ABQ,118Nexperia USA Inc.6681727-2075-1-ND$0.77000Direct