USD

14-SOIC-SOT108-1

74LVC11D,118

Digi-Key Part Number
1727-6364-2-ND - Tape & Reel (TR)
1727-6364-1-ND - Cut Tape (CT)
1727-6364-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74LVC11D,118
Supplier
Description
IC GATE AND 3CH 3-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
AND Gate IC Channel - 14-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
AND Gate
Number of Inputs
3
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Output High, Low
24mA, 24mA
Logic Level - Low
0.12V ~ 0.8V
Logic Level - High
1.08V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
3
Current - Quiescent (Max)
10 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1727-6364-2
568-8186-2
568-8186-2-ND
74LVC11D,118-ND
74LVC11D-T
74LVC11D-T-ND
935205910118
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74LCX11MON Semiconductor36274LCX11M-ND$0.62000Similar
74LCX11MXON Semiconductor1,56774LCX11MXCT-ND$0.65000Similar