SOT403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4053PW,118

Digi-Key Part Number
1727-4014-2-ND - Tape & Reel (TR)
1727-4014-1-ND - Cut Tape (CT)
1727-4014-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74HC4053PW,118
Supplier
Description
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
3 Circuit IC Switch 2:1 120Ohm 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Switch Time (Ton, Toff) (Max)
31ns, 29ns
-3db Bandwidth
170MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.47000$0.47
10$0.40400$4.04
25$0.37680$9.42
100$0.30150$30.15
250$0.28000$70.00
500$0.23694$118.47
1,000$0.18308$183.08
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.16764$419.10

Additional Resources
AttributeDescription
Other Names
NEXNXP74HC4053PW,118
568-4478-2-ND
935186940118
568-4478-6-ND
568-4478-1
2156-74HC4053PW,118-NEX
568-4478-2
568-4478-1-ND
568-4478-6
74HC4053PW-T-ND
1727-4014-6
1727-4014-2
74HC4053PW-T
1727-4014-1
Standard Package2,500
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MC74HC4053ADTR2Gonsemi246,199MC74HC4053ADTR2GOSCT-ND$0.56000Similar
CD4053BPWRochester Electronics, LLC5,1532156-CD4053BPW-ND$1.16000Similar
CD74HC4053PWTexas Instruments379296-25997-5-ND$1.12000Similar
CD74HCT4053MTexas Instruments2,142296-9278-5-ND$1.03000Similar
CD4053BPWRG4Texas Instruments4,262296-49582-1-ND$0.69000Similar