DHVQFN16/SOT763
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4053BQ,115

Digi-Key Part Number
1727-6920-2-ND - Tape & Reel (TR)
1727-6920-1-ND - Cut Tape (CT)
1727-6920-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74HC4053BQ,115
Supplier
Description
IC MUX/DEMUX TRIPLE 2X1 16DHVQFN
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
3 Circuit IC Switch 2:1 120Ohm 16-DHVQFN (2.5x3.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Switch Time (Ton, Toff) (Max)
31ns, 29ns
-3db Bandwidth
170MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.63000$0.63
10$0.53600$5.36
25$0.50000$12.50
100$0.40010$40.01
250$0.37152$92.88
500$0.31436$157.18
1,000$0.24291$242.91
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.22242$667.26
Additional Resources
AttributeDescription
Other Names
568-9241-1-ND
568-9241-2-ND
1727-6920-1
1727-6920-6
568-9241-2
74HC4053BQ115
568-9241-1
1727-6920-2
74HC4053BQ-G
568-9241-6
74HC4053BQ-G-ND
935273668115
568-9241-6-ND
74HC4053BQ,115-ND
Standard Package3,000