TSSOP14/SOT402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC00PW,118

Digi-Key Part Number
1727-4060-2-ND - Tape & Reel (TR)
1727-4060-1-ND - Cut Tape (CT)
1727-4060-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74HC00PW,118
Supplier
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
NAND Gate IC 4 Channel - 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
NAND Gate
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
5.2mA, 5.2mA
Logic Level - Low
0.5V ~ 1.8V
Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
7ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.10284$257.10
5,000$0.09713$485.65
12,500$0.08894$1,111.75
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.34900$3.49
25$0.31440$7.86
100$0.21710$21.71
250$0.18284$45.71
500$0.14854$74.27
1,000$0.11427$114.27
Digi-Reel®
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.34900$3.49
25$0.31440$7.86
100$0.21710$21.71
250$0.18284$45.71
500$0.14854$74.27
1,000$0.11427$114.27
Additional Resources
AttributeDescription
Other Names
1727-4060-2
568-4548-2-ND
74HC00PW-T
74HC00PW-T-ND
1727-4060-1
568-4548-1
568-4548-1-ND
568-4548-6
568-4548-6-ND
1727-4060-6
568-4548-2
935174110118
Standard Package2,500