14-SOIC-SOT108-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC00D,653

Digi-Key Part Number
1727-2773-2-ND - Tape & Reel (TR)
1727-2773-1-ND - Cut Tape (CT)
1727-2773-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74HC00D,653
Supplier
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
NAND Gate IC 4 Channel - 14-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
NAND Gate
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
5.2mA, 5.2mA
Logic Level - Low
0.5V ~ 1.8V
Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
7ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.47000$0.47
10$0.35500$3.55
25$0.32000$8.00
100$0.22110$22.11
250$0.18624$46.56
500$0.15130$75.65
1,000$0.11639$116.39
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.10475$261.88
5,000$0.09893$494.65
12,500$0.09058$1,132.25

Other Suppliers on Digi-Key

79,679In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-74HC00D,653
933713360653
568-1379-6
568-1379-6-ND
NEXNXP74HC00D,653
568-1379-2-ND
568-1379-1-ND
1727-2773-1
74HC00D-T
74HC00D653
568-1379-1
568-1379-2
1727-2773-6
1727-2773-2
Standard Package2,500
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD74HC00M96Texas Instruments5,456296-14504-1-ND$0.43000Upgrade
SN74HC00DTTexas Instruments549296-31767-1-ND$0.93000Similar
CD74HC00MTexas Instruments1,642296-9167-5-ND$0.65000Upgrade
SN74HC00QDRG4Q1Texas Instruments4,515296-24746-1-ND$0.21000Direct
SN74HC00DTexas Instruments1,940296-1187-5-ND$0.44000Similar