16-XFQFN

74AVC4TD245GU,115

Digi-Key Part Number
1727-2610-2-ND - Tape & Reel (TR)
1727-2610-1-ND - Cut Tape (CT)
1727-2610-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74AVC4TD245GU,115
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 16XQFN
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-XQFN (1.8x2.6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
0.8 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
380Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-XFQFN
Supplier Device Package
16-XQFN (1.8x2.6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.91000$0.91
10$0.81100$8.11
25$0.76920$19.23
100$0.63190$63.19
250$0.59072$147.68
500$0.52202$261.01
1,000$0.42768$427.68
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.42768$1,710.72
Additional Resources
AttributeDescription
Other Names
568-13088-2-ND
935294168115
568-13088-1-ND
568-13088-6-ND
568-13088-2
568-13088-1
1727-2610-6
568-13088-6
1727-2610-2
74AVC4TD245GU,115-ND
1727-2610-1
Standard Package4,000
Substitutes (24)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADG3304SRUZ-EP-RL7Analog Devices Inc.545505-ADG3304SRUZ-EP-RL7CT-ND$8.02000Similar
CAVCH4T245MRSVREPTexas Instruments1,926296-23995-1-ND$3.51000Similar
TXS0206-29YFPRBTexas Instruments461296-30275-1-ND$1.75000Similar
MAX3377EEUD+Maxim Integrated365MAX3377EEUD+-ND$4.93000Similar
MAX14611ETD+TMaxim Integrated283MAX14611ETD+TCT-ND$3.34000Similar