DHVQFN16/SOT763

74AVC4TD245BQ,115

Digi-Key Part Number
1727-6899-2-ND - Tape & Reel (TR)
1727-6899-1-ND - Cut Tape (CT)
1727-6899-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74AVC4TD245BQ,115
Supplier
Description
IC TRNSLTR BIDIR 16DHVQFN
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-DHVQFN (2.5x3.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
0.8 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
380Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.90000$0.90
10$0.79200$7.92
25$0.74360$18.59
100$0.60690$60.69
250$0.56372$140.93
500$0.47976$239.88
1,000$0.38380$383.80
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.37339$1,120.17
Additional Resources
AttributeDescription
Other Names
1727-6899-2
1727-6899-1
568-9220-2-ND
74AVC4TD245BQ,115-ND
935294167115
568-9220-1-ND
1727-6899-6
568-9220-2
568-9220-6-ND
74AVC4TD245BQ115
568-9220-1
568-9220-6
Standard Package3,000