
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NEXCOM | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i5-8500T | |
Storage | Supports SATA | |
Memory | Supports DDR4 SODIMM (32GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 12VDC | |
Mounting Type | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Supports Windows 10, Linux | |
Approval Agency | CE, FCC | |
Weight | - |

