
10W00110009X0 | |
|---|---|
DigiKey Part Number | 5554-10W00110009X0-ND |
Manufacturer | |
Manufacturer Product Number | 10W00110009X0 |
Description | NDiS V1100-i3-AIC |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i3-1115G4E 2.2GHz, 2 Core Supports SATA DDR4 SODIMM (64GB Max Capacity) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NEXCOM | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i3-1115G4E 2.2GHz, 2 Core | |
Storage | Supports SATA | |
Memory | DDR4 SODIMM (64GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | Expansion Interface | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | - | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | - | |
Operating System | Linux, Windows 10 | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,476.00000 | $1,476.00 |
| 6 | $1,402.20000 | $8,413.20 |
| 11 | $1,328.40000 | $14,612.40 |

