Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexcom | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Atom® X6211E 1.3GHz, 2 Core | |
Storage | Supports SATA, mSATA | |
Memory | DDR4 SODIMM (4GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - | |
Operating System | Supports Windows 10/11, Linux | |
Approval Agency | CE, FCC | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,206.00000 | $1,206.00 |
6 | $1,145.70000 | $6,874.20 |
11 | $1,085.40000 | $11,939.40 |