
NHD-4.3CTP-SHIELD-P | ||
---|---|---|
Digi-Key Part Number | 757-NHD-4.3CTP-SHIELD-P-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-4.3CTP-SHIELD-P | |
Description | LCD 4.3" 480X272 CAP TOUCHSCREEN | |
Detailed Description | FT801 LCD Touchscreen 4.3" Display Arduino Platform Evaluation Expansion Board | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Newhaven Display Intl | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Platform | Arduino | |
Type | Display | |
Function | LCD Touchscreen 4.3" | |
Utilized IC / Part | FT801 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Forum Discussions | Arduino Code for the Newhaven Displays |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
Attribute | Description |
---|---|
Other Names | 757-NHD-4.3CTP-SHIELD-P |
Standard Package | 1 |