USD

NHD-2.23-12832UMB3
NHD-2.23-12832UMB3
Digi-Key Part Number
NHD-2.23-12832UMB3-ND
Manufacturer
Newhaven Display Intl
Manufacturer Product Number
NHD-2.23-12832UMB3
Supplier
Description
OLED GRAPH MULTIFONT BLUE 2.23
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Graphic LCD Display Module Blue OLED - Passive Matrix I²C, Parallel 8-Bit, SPI 2.23" (56.64mm) 128 x 32
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Newhaven Display Intl
Series
-
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
-
Touchscreen
-
Diagonal Screen Size
2.23"" (56.64mm)
Viewing Area
Backlight
Without Backlight
Dot Pixels
128 x 32
Interface
I²C, Parallel 8-Bit, SPI
Controller Type
SSD1305
Graphics Color
Blue
Background Color
Black
Dot Size
-
Dot Pitch
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock