
NHD-0220WH-MYGH-JT#E | ||
---|---|---|
Digi-Key Part Number | NHD-0220WH-MYGH-JT#E-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0220WH-MYGH-JT#E | |
Description | LCD MOD 40DIG 20X2 TRANS YLW/GRN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 146.00mm x 43.00mm x 13.70mm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Newhaven Display Intl | |
Series | - | |
Package | Box | |
Product Status | Active | |
Number of Characters | 40 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 146.00mm x 43.00mm x 13.70mm | |
Viewing Area | 123.00mm L x 23.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Controller Type | KS0066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NHD-0220WH-MYGH-JT#E |
Other Related Documents | |
Product Training Modules | Character and Graphic LCD Display |
Video File | How-To Create Custom LCD Characters |
Design Resources | Custom Display Request Form |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.20.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $21.99560 | $2,199.56 |
Attribute | Description |
---|---|
Other Names | NHD-0220WH-MYGH-JT#-ND NHD-0220WH-MYGH-JT# |
Standard Package | 100 |