USD

Obsolete item.
NHD-0.6-6464G

NHD-0.6-6464G

Digi-Key Part Number
NHD-0.6-6464G-ND
Manufacturer
Newhaven Display Intl
Manufacturer Product Number
NHD-0.6-6464G
Supplier
Description
0.6" FULL COLOR OLED GLASS
Detailed Description
Graphic LCD Display Module Transflective Red, Green, Blue (RGB) OLED SPI 0.6" (15.24mm) 64 x 64
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Newhaven Display Intl
Series
-
Package
Tray
Part Status
Obsolete
Display Type
OLED
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
0.6"" (15.24mm)
Viewing Area
11.73mm W x 11.73mm H
Backlight
-
Dot Pixels
64 x 64
Interface
SPI
Controller Type
SSD1357
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9013.80.7000