S37211
S37211
S37211 Top
S37211 Land Pattern

S37211

Digi-Key Part Number
470-S37211TR-ND - Tape & Reel (TR)
470-S37211CT-ND - Cut Tape (CT)
470-S37211DKR-ND - Digi-Reel®
Manufacturer
Newava Technology Inc.
Manufacturer Product Number
S37211
Supplier
Description
PULSE XFMR 1:1 225UH
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
225µH - Pulse Transformer 1:1 Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Newava Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
225µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.400" L x 0.440" W (10.16mm x 11.18mm)
Height - Seated (Max)
0.305" (7.75mm)
Operating Temperature
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.31.0000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.75000$5.75
10$4.37000$43.70
25$4.25520$106.38
50$3.91000$195.50
100$3.68000$368.00
250$3.56500$891.25
Tape & Reel (TR)
QtyUnit PriceExt Price
500$3.45000$1,725.00
1,000$3.33500$3,335.00
Additional Resources
AttributeDescription
Other Names
470-S37211CT470-S37211CTINACTIVE
470-S37211
470-1000
470-1000-NDR
470-S37211-ND
470-S37211CTINACTIVE-ND
470-1000-ND
470-S37211TR
Standard Package500