USD

S34547

S34547

Digi-Key Part Number
470-1010-ND
Manufacturer
Newava Technology Inc.
Manufacturer Product Number
S34547
Supplier
Description
FIXED IND 150UH 180 MOHM TH
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Unshielded - Inductor 180mOhm Max Radial, Horizontal, 8 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Newava Technology Inc.
Series
-
Package
Bulk
Part Status
Active
Type
-
Material - Core
-
Tolerance
-
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
950kHz
Ratings
-
Operating Temperature
-45°C ~ 250°C
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 8 Leads
Supplier Device Package
-
Size / Dimension
0.500" L x 0.470" W (12.70mm x 11.94mm)
Height - Seated (Max)
0.450" (11.43mm)
Inductance
150 µH
Inductance Frequency - Test
10 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8504.50.4000
Available To Order

Additional Resources
AttributeDescription
Other Names470-1010
Standard Package34