USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
XHP70A-0S-01

XHP70A-0S-01-0D0BN240E

Digi-Key Part Number
1672-1022-ND
Manufacturer
New Energy
Manufacturer Product Number
XHP70A-0S-01-0D0BN240E
Supplier
Description
LED MODULE 4000K SQUARE
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
LED Lighting COBs, Engines, Modules LED Module XHP70A White, Neutral Square
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
New Energy
Series
Package
Tray
Part Status
Not For New Designs
Type
LED Module
Color
White, Neutral
CCT (K)
4000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1590lm (Typ)
Current - Test
1.05A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
11.6V
Lumens/Watt @ Current - Test
131 lm/W
Current - Max
2.4A
CRI (Color Rendering Index)
70
Viewing Angle
-
Features
-
Size / Dimension
36.83mm L x 36.83mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Available To Order