P4P-382612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4P-382612

Digi-Key Part Number
2362-P4P-382612-ND
Manufacturer
Manufacturer Product Number
P4P-382612
Description
RASPBERRY PI3 TINKER ENCLOSURE
Detailed Description
Case Polycarbonate (PC) Translucent - Gray Hand Held, Cover Included 3.822" L x 2.642" W (97.09mm x 67.11mm) X 1.246" (31.65mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
New Age Enclosures
Series
-
Package
Bag
Product Status
Active
Container Type
Case
Platform
Raspberry Pi 3
Size / Dimension
3.822" L x 2.642" W (97.09mm x 67.11mm)
Height
1.246" (31.65mm)
Area (L x W)
10.1in² (65cm²)
Design
Hand Held, Cover Included
Material
Polycarbonate (PC)
Color
Translucent - Gray
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS3923.10.9000
All prices are in USD
Bag
QtyUnit PriceExt Price
5$6.50000$32.50
10$5.33000$53.30
25$5.00000$125.00
100$4.71000$471.00
Additional Resources
AttributeDescription
Other Names2362-P4P-382612
Standard Package1