USD

P2P-382612

P2P-382612

Digi-Key Part Number
2362-P2P-382612-ND
Manufacturer
New Age Enclosures
Manufacturer Product Number
P2P-382612
Supplier
Description
RASPBERRY PI3 TINKER ENCLOSURE
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Case Polycarbonate (PC) Translucent - Red Hand Held, Cover Included 3.822" L x 2.642" W (97.09mm x 67.11mm) X 1.246" (31.65mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
New Age Enclosures
Series
*
Package
Bag
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 3
Size / Dimension
3.822"" L x 2.642"" W (97.09mm x 67.11mm)
Height
1.246"" (31.65mm)
Area (L x W)
10.1in² (65cm²)
Design
Hand Held, Cover Included
Material
Polycarbonate (PC)
Color
Translucent - Red
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS3923.10.9000
Price and Procurement

280 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 3 days by New Age Enclosures
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2362-P2P-382612
Standard Package1